
BCM857BS,115 | |
|---|---|
DigiKey Part Number | 1727-4883-2-ND - Tape & Reel (TR) 1727-4883-1-ND - Cut Tape (CT) 1727-4883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BS,115 |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BS,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) Matched Pair | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST45010MW6T1G | onsemi | 35.045 | NST45010MW6T1GOSCT-ND | 0,50000 € | Direct |
| BC857BDW1T1G | onsemi | 3.991 | BC857BDW1T1GOSCT-ND | 0,18000 € | Similar |
| BC857BS-7-F | Diodes Incorporated | 1 | 31-BC857BS-7-FCT-ND | 0,21000 € | Similar |
| BC857CDW1T1G | onsemi | 455 | BC857CDW1T1GOSCT-ND | 0,17000 € | Similar |
| BC857SH6327XTSA1 | Infineon Technologies | 4.490 | BC857SH6327XTSA1CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16830 € | 16,83 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,11245 € | 112,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09509 € | 285,27 € |
| 6.000 | 0,08634 € | 518,04 € |
| 9.000 | 0,08188 € | 736,92 € |
| 15.000 | 0,07687 € | 1.153,05 € |
| 21.000 | 0,07390 € | 1.551,90 € |
| 30.000 | 0,07101 € | 2.130,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |



