


BC869,115 | |
|---|---|
DigiKey Part Number | 1727-4880-2-ND - Tape & Reel (TR) 1727-4880-1-ND - Cut Tape (CT) 1727-4880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC869,115 |
Description | TRANS PNP 20V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 100 | 0,19830 € | 19,83 € |
| 500 | 0,14960 € | 74,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13390 € | 133,90 € |
| 2.000 | 0,12068 € | 241,36 € |
| 3.000 | 0,11392 € | 341,76 € |
| 5.000 | 0,10634 € | 531,70 € |
| 7.000 | 0,10184 € | 712,88 € |
| 10.000 | 0,09747 € | 974,70 € |
| 25.000 | 0,08788 € | 2.197,00 € |
| 50.000 | 0,08195 € | 4.097,50 € |
| 100.000 | 0,08154 € | 8.154,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


