
BUK78150-55A/CUF | |
|---|---|
DigiKey Part Number | 1727-BUK78150-55A/CUFTR-ND - Tape & Reel (TR) 1727-BUK78150-55A/CUFCT-ND - Cut Tape (CT) 1727-BUK78150-55A/CUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK78150-55A/CUF |
Description | MOSFET N-CH 55V 5.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14798 € | 73,99 € |
| 1.000 | 0,13226 € | 132,26 € |
| 2.000 | 0,11903 € | 238,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10789 € | 431,56 € |
| 8.000 | 0,09851 € | 788,08 € |
| 12.000 | 0,09373 € | 1.124,76 € |
| 20.000 | 0,08836 € | 1.767,20 € |
| 28.000 | 0,08518 € | 2.385,04 € |
| 40.000 | 0,08209 € | 3.283,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |







