


BC858W,135 | |
|---|---|
DigiKey Part Number | 1727-BC858W,135TR-ND - Tape & Reel (TR) 1727-BC858W,135CT-ND - Cut Tape (CT) 1727-BC858W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858W,135 |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04890 € | 4,89 € |
| 500 | 0,03538 € | 17,69 € |
| 1.000 | 0,03101 € | 31,01 € |
| 2.000 | 0,02731 € | 54,62 € |
| 5.000 | 0,02328 € | 116,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01694 € | 169,40 € |
| 20.000 | 0,01517 € | 303,40 € |
| 30.000 | 0,01427 € | 428,10 € |
| 50.000 | 0,01326 € | 663,00 € |
| 70.000 | 0,01266 € | 886,20 € |
| 100.000 | 0,01207 € | 1.207,00 € |
| 250.000 | 0,01079 € | 2.697,50 € |
| 500.000 | 0,01000 € | 5.000,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

