BC856BMYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 878
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.239
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Automotive DFN Packages
Introducing Automotive DFN packages

BC856BMYL

DigiKey Part Number
1727-2638-2-ND - Tape & Reel (TR)
1727-2638-1-ND - Cut Tape (CT)
1727-2638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BMYL
Description
TRANS PNP 60V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
SOT-883
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 163.601 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

163.601In Stock
Ships from Rochester Electronics, LLC