Diode 20 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010AEH-QX

DigiKey Part Number
1727-PMEG2010AEH-QXTR-ND - Tape & Reel (TR)
1727-PMEG2010AEH-QXCT-ND - Cut Tape (CT)
1727-PMEG2010AEH-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010AEH-QX
Description
DIODE SCHOTTKY 20V 1A SOD123F
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
55pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11920 €11,92 €
5000,08844 €44,22 €
1.0000,07848 €78,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06581 €197,43 €
6.0000,05942 €356,52 €
9.0000,05616 €505,44 €
15.0000,05249 €787,35 €
21.0000,05032 €1.056,72 €
30.0000,04821 €1.446,30 €
75.0000,04357 €3.267,75 €
150.0000,04120 €6.180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €