
BC846BSH-QF | |
|---|---|
DigiKey Part Number | 1727-BC846BSH-QFTR-ND - Tape & Reel (TR) 1727-BC846BSH-QFCT-ND - Cut Tape (CT) 1727-BC846BSH-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BSH-QF |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06246 € | 31,23 € |
| 1.000 | 0,05510 € | 55,10 € |
| 2.000 | 0,04889 € | 97,78 € |
| 5.000 | 0,04215 € | 210,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03797 € | 379,70 € |
| 20.000 | 0,03445 € | 689,00 € |
| 30.000 | 0,03266 € | 979,80 € |
| 50.000 | 0,03065 € | 1.532,50 € |
| 70.000 | 0,02945 € | 2.061,50 € |
| 100.000 | 0,02829 € | 2.829,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

