Direct

BC816-25HR | |
|---|---|
DigiKey Part Number | 1727-BC816-25HRTR-ND - Tape & Reel (TR) 1727-BC816-25HRCT-ND - Cut Tape (CT) 1727-BC816-25HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25HR |
Description | TRANS NPN 80V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05612 € | 28,06 € |
| 1.000 | 0,04948 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04101 € | 123,03 € |
| 6.000 | 0,03673 € | 220,38 € |
| 9.000 | 0,03454 € | 310,86 € |
| 15.000 | 0,03209 € | 481,35 € |
| 21.000 | 0,03063 € | 643,23 € |
| 30.000 | 0,02921 € | 876,30 € |
| 75.000 | 0,02610 € | 1.957,50 € |
| 150.000 | 0,02418 € | 3.627,00 € |
| 300.000 | 0,02259 € | 6.777,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |



