BC806-16R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 500 mA 155MHz 500 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC806-16R

DigiKey Part Number
1727-BC806-16RTR-ND - Tape & Reel (TR)
1727-BC806-16RCT-ND - Cut Tape (CT)
1727-BC806-16RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC806-16R
Description
TRANS PNP 80V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 155MHz 500 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC806-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
1000,05510 €5,51 €
5000,03994 €19,97 €
1.0000,03503 €35,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02875 €86,25 €
6.0000,02557 €153,42 €
9.0000,02395 €215,55 €
15.0000,02213 €331,95 €
21.0000,02105 €442,05 €
30.0000,02000 €600,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €