
BC52-10PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC52-10PAS-QXTR-ND - Tape & Reel (TR) 1727-BC52-10PAS-QXCT-ND - Cut Tape (CT) 1727-BC52-10PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52-10PAS-QX |
Description | BC52-10PAS-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15580 € | 15,58 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10362 € | 103,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08246 € | 247,38 € |
| 6.000 | 0,07474 € | 448,44 € |
| 9.000 | 0,07081 € | 637,29 € |
| 15.000 | 0,06639 € | 995,85 € |
| 21.000 | 0,06377 € | 1.339,17 € |
| 30.000 | 0,06122 € | 1.836,60 € |
| 75.000 | 0,05563 € | 4.172,25 € |
| 150.000 | 0,05465 € | 8.197,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

