
BAW56S,115 | |
|---|---|
DigiKey Part Number | 1727-4833-2-ND - Tape & Reel (TR) 1727-4833-1-ND - Cut Tape (CT) 1727-4833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56S,115 |
Description | DIODE ARRAY GP 90V 250MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56S,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06574 € | 32,87 € |
| 1.000 | 0,05807 € | 58,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04832 € | 144,96 € |
| 6.000 | 0,04340 € | 260,40 € |
| 9.000 | 0,04088 € | 367,92 € |
| 15.000 | 0,03806 € | 570,90 € |
| 21.000 | 0,03638 € | 763,98 € |
| 30.000 | 0,03475 € | 1.042,50 € |
| 75.000 | 0,03118 € | 2.338,50 € |
| 150.000 | 0,02897 € | 4.345,50 € |
| 300.000 | 0,02786 € | 8.358,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |




