
BAW101S-QX | |
|---|---|
DigiKey Part Number | 1727-BAW101S-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW101S-QX |
Description | DIODE ARRAY GP 300V 250MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05108 € | 153,24 € |
| 6.000 | 0,04592 € | 275,52 € |
| 9.000 | 0,04329 € | 389,61 € |
| 15.000 | 0,04032 € | 604,80 € |
| 21.000 | 0,03857 € | 809,97 € |
| 30.000 | 0,03686 € | 1.105,80 € |
| 75.000 | 0,03312 € | 2.484,00 € |
| 150.000 | 0,03080 € | 4.620,00 € |
| Unit Price without VAT: | 0,05108 € |
|---|---|
| Unit Price with VAT: | 0,05976 € |

