
BAV21,133 | |
|---|---|
DigiKey Part Number | 1727-6118-1-ND - Cut Tape (CT) 1727-6118-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAV21,133 |
Description | DIODE STANDARD 200V 250MA ALF2 |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21,133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


