Similar

BAV102,135 | |
|---|---|
DigiKey Part Number | 1727-8483-2-ND - Tape & Reel (TR) 1727-8483-1-ND - Cut Tape (CT) 1727-8483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV102,135 |
Description | DIODE STANDARD 150V 250MA LLDS |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |



