
BAT754L,115 | |
|---|---|
DigiKey Part Number | 1727-1210-2-ND - Tape & Reel (TR) 1727-1210-1-ND - Cut Tape (CT) 1727-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT754L,115 |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT754L,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11128 € | 55,64 € |
| 1.000 | 0,09911 € | 99,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08363 € | 250,89 € |
| 6.000 | 0,07582 € | 454,92 € |
| 9.000 | 0,07184 € | 646,56 € |
| 15.000 | 0,06737 € | 1.010,55 € |
| 21.000 | 0,06472 € | 1.359,12 € |
| 30.000 | 0,06214 € | 1.864,20 € |
| 75.000 | 0,05649 € | 4.236,75 € |
| 150.000 | 0,05562 € | 8.343,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |











