Diode 40 V 200mA Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT721,215

DigiKey Part Number
2156-BAT721,215-1727-ND
Manufacturer
Manufacturer Product Number
BAT721,215
Description
DIODE SCHOTTKY 40V 200MA TO236AB
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Packaging
Bulk
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 511.258
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:511258
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.7570,14448 €253,85 €
Unit Price without VAT:0,14448 €
Unit Price with VAT:0,16904 €