Similar
Similar



BAT54W-QX | |
|---|---|
DigiKey Part Number | 1727-BAT54W-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54W-QX |
Description | DIODE SCHOTTKY 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02593 € | 77,79 € |
| 6.000 | 0,02305 € | 138,30 € |
| 9.000 | 0,02158 € | 194,22 € |
| 15.000 | 0,01993 € | 298,95 € |
| 21.000 | 0,01894 € | 397,74 € |
| 30.000 | 0,01799 € | 539,70 € |
| 75.000 | 0,01589 € | 1.191,75 € |
| 150.000 | 0,01460 € | 2.190,00 € |
| 300.000 | 0,01351 € | 4.053,00 € |
| Unit Price without VAT: | 0,02593 € |
|---|---|
| Unit Price with VAT: | 0,03034 € |





