Similar
Similar

PMEG3010CEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010CEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010CEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3010CEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEJ-QX |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11590 € | 11,59 € |
| 500 | 0,08596 € | 42,98 € |
| 1.000 | 0,07625 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06389 € | 191,67 € |
| 6.000 | 0,05766 € | 345,96 € |
| 9.000 | 0,05448 € | 490,32 € |
| 15.000 | 0,05090 € | 763,50 € |
| 21.000 | 0,04878 € | 1.024,38 € |
| 30.000 | 0,04672 € | 1.401,60 € |
| 75.000 | 0,04220 € | 3.165,00 € |
| 150.000 | 0,03970 € | 5.955,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |





