RF Diode Schottky - Single 4V 30 mA TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT17,215

DigiKey Part Number
2156-BAT17,215-954-ND
Manufacturer
Manufacturer Product Number
BAT17,215
Description
RF DIODE SCHOTTKY 4V TO-236AB
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 30 mA TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
4V
Current - Max
30 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 1kHz
Operating Temperature
100°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.750
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:32750
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4970,17212 €257,66 €
Unit Price without VAT:0,17212 €
Unit Price with VAT:0,20138 €