BAS521,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,36000 €
Datasheet

Similar


onsemi
In Stock: 12.000
Unit Price: 1,05000 €
Datasheet
Diode 300 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS521,315

DigiKey Part Number
1727-7357-2-ND - Tape & Reel (TR)
1727-7357-1-ND - Cut Tape (CT)
1727-7357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS521,315
Description
DIODE STANDARD 300V 250MA SOD523
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAS521,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11600 €1,16 €
1000,07210 €7,21 €
5000,05266 €26,33 €
1.0000,04634 €46,34 €
2.0000,04100 €82,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03269 €261,52 €
16.0000,02949 €471,84 €
24.0000,02786 €668,64 €
40.0000,02602 €1.040,80 €
56.0000,02494 €1.396,64 €
80.0000,02388 €1.910,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €