
BAV23S,235 | |
|---|---|
DigiKey Part Number | 1727-BAV23S,235TR-ND - Tape & Reel (TR) 1727-BAV23S,235CT-ND - Cut Tape (CT) 1727-BAV23S,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S,235 |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,06974 € | 34,87 € |
| 1.000 | 0,06161 € | 61,61 € |
| 2.000 | 0,05475 € | 109,50 € |
| 5.000 | 0,04729 € | 236,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04268 € | 426,80 € |
| 20.000 | 0,03879 € | 775,80 € |
| 30.000 | 0,03681 € | 1.104,30 € |
| 50.000 | 0,03458 € | 1.729,00 € |
| 70.000 | 0,03327 € | 2.328,90 € |
| 100.000 | 0,03198 € | 3.198,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


