
AXP1T34GMX | |
|---|---|
DigiKey Part Number | 1727-AXP1T34GMXTR-ND - Tape & Reel (TR) 1727-AXP1T34GMXCT-ND - Cut Tape (CT) 1727-AXP1T34GMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GMX |
Description | IC XLTR VL UNIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXP1T34GSH | Nexperia USA Inc. | 4.037 | 1727-AXP1T34GSHCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16290 € | 16,29 € |
| 250 | 0,15060 € | 37,65 € |
| 500 | 0,14318 € | 71,59 € |
| 1.000 | 0,13705 € | 137,05 € |
| 2.500 | 0,13615 € | 340,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12668 € | 633,40 € |
| 10.000 | 0,12347 € | 1.234,70 € |
| 15.000 | 0,12187 € | 1.828,05 € |
| 25.000 | 0,12008 € | 3.002,00 € |
| 35.000 | 0,11904 € | 4.166,40 € |
| 50.000 | 0,11804 € | 5.902,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |








