
74VHCT32PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT32PW,118TR-ND - Tape & Reel (TR) 1727-74VHCT32PW,118CT-ND - Cut Tape (CT) 1727-74VHCT32PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13870 € | 13,87 € |
| 250 | 0,12796 € | 31,99 € |
| 500 | 0,12144 € | 60,72 € |
| 1.000 | 0,11609 € | 116,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11045 € | 276,12 € |
| 5.000 | 0,10705 € | 535,25 € |
| 7.500 | 0,10535 € | 790,12 € |
| 12.500 | 0,10346 € | 1.293,25 € |
| 17.500 | 0,10236 € | 1.791,30 € |
| 25.000 | 0,10130 € | 2.532,50 € |
| 62.500 | 0,09901 € | 6.188,12 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

