
74VHC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-4356-2-ND - Tape & Reel (TR) 1727-4356-1-ND - Cut Tape (CT) 1727-4356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541PW,118 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25160 € | 6,29 € |
| 100 | 0,21850 € | 21,85 € |
| 250 | 0,20260 € | 50,65 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,18634 € | 186,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17687 € | 442,18 € |
| 5.000 | 0,17186 € | 859,30 € |
| 7.500 | 0,16935 € | 1.270,12 € |
| 12.500 | 0,16657 € | 2.082,12 € |
| 17.500 | 0,16495 € | 2.886,63 € |
| 25.000 | 0,16339 € | 4.084,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

