
74VHC541D,118 | |
|---|---|
DigiKey Part Number | 1727-6718-2-ND - Tape & Reel (TR) 1727-6718-1-ND - Cut Tape (CT) 1727-6718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541D,118 |
Description | IC BUFF 2V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541DW | Rochester Electronics, LLC | 25.012 | 2156-SN74AHC541DW-ND | 0,91000 € | Direct |
| MC74VHC541DWR2G | onsemi | 1.112 | 488-MC74VHC541DWR2GCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29360 € | 7,34 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,23768 € | 59,42 € |
| 500 | 0,22672 € | 113,36 € |
| 1.000 | 0,22054 € | 220,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21031 € | 420,62 € |
| 4.000 | 0,20421 € | 816,84 € |
| 6.000 | 0,20115 € | 1.206,90 € |
| 10.000 | 0,19777 € | 1.977,70 € |
| 14.000 | 0,19579 € | 2.741,06 € |
| 20.000 | 0,19389 € | 3.877,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |



