
74LVTH125D,118 | |
|---|---|
DigiKey Part Number | 1727-6706-2-ND - Tape & Reel (TR) 1727-6706-1-ND - Cut Tape (CT) 1727-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH125D,118 |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20120 € | 5,03 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,16076 € | 40,19 € |
| 500 | 0,15288 € | 76,44 € |
| 1.000 | 0,14639 € | 146,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13954 € | 348,85 € |
| 5.000 | 0,13541 € | 677,05 € |
| 7.500 | 0,13334 € | 1.000,05 € |
| 12.500 | 0,13105 € | 1.638,12 € |
| 17.500 | 0,12971 € | 2.269,92 € |
| 25.000 | 0,12843 € | 3.210,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

