
74LVT16374ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-6698-2-ND - Tape & Reel (TR) 1727-6698-1-ND - Cut Tape (CT) 1727-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT16374ADGG,118 |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 120 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53360 € | 13,34 € |
| 100 | 0,46980 € | 46,98 € |
| 250 | 0,43944 € | 109,86 € |
| 500 | 0,42118 € | 210,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37448 € | 748,96 € |
| 4.000 | 0,36466 € | 1.458,64 € |
| 6.000 | 0,35974 € | 2.158,44 € |
| 10.000 | 0,35430 € | 3.543,00 € |
| 14.000 | 0,35111 € | 4.915,54 € |
| 20.000 | 0,34805 € | 6.961,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

