74LVT125DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.928
Unit Price: 0,74000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.168
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 288
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: 3,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.245
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.555
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.664
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.313
Unit Price: 2,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.178
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,50000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT125DB,112

DigiKey Part Number
74LVT125DB,112-ND
Manufacturer
Manufacturer Product Number
74LVT125DB,112
Description
IC BUFF NON-INVERT 3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.821 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.821In Stock
Ships from Rochester Electronics, LLC