74LVC373APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 740
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8.376
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14818 €
Datasheet

Similar


onsemi
In Stock: 65
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 140
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 2.608
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.726
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 1,72120 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.299
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.663
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.479
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.522
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,45174 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC373APW,112

DigiKey Part Number
74LVC373APW,112-ND
Manufacturer
Manufacturer Product Number
74LVC373APW,112
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types