
74LVC373AD,118 | |
|---|---|
DigiKey Part Number | 1727-6681-2-ND - Tape & Reel (TR) 1727-6681-1-ND - Cut Tape (CT) 1727-6681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373AD,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC373AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24510 € | 24,51 € |
| 250 | 0,22756 € | 56,89 € |
| 500 | 0,21700 € | 108,50 € |
| 1.000 | 0,21050 € | 210,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20113 € | 402,26 € |
| 4.000 | 0,19524 € | 780,96 € |
| 6.000 | 0,19229 € | 1.153,74 € |
| 10.000 | 0,18902 € | 1.890,20 € |
| 14.000 | 0,18711 € | 2.619,54 € |
| 20.000 | 0,18527 € | 3.705,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

