2 Circuit IC Switch 1:1 10Ohm 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G66GT,115

DigiKey Part Number
1727-4142-2-ND - Tape & Reel (TR)
1727-4142-1-ND - Cut Tape (CT)
1727-4142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G66GT,115
Description
IC SWITCH SPST-NOX2 10OHM 8XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G66GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
-3db Bandwidth
500MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-56dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
250,11720 €2,93 €
1000,10020 €10,02 €
2500,09200 €23,00 €
5000,08710 €43,55 €
1.0000,08305 €83,05 €
2.5000,08058 €201,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07621 €381,05 €
10.0000,07409 €740,90 €
15.0000,07303 €1.095,45 €
25.0000,07186 €1.796,50 €
35.0000,07117 €2.490,95 €
50.0000,07051 €3.525,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €