


74LVC2G04GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G04GXZCT-ND - Cut Tape (CT) 1727-74LVC2G04GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GXZ |
Description | IC INVERTER 2CH 2-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,12550 € | 12,55 € |
| 250 | 0,11556 € | 28,89 € |
| 500 | 0,10960 € | 54,80 € |
| 1.000 | 0,10470 € | 104,70 € |
| 2.500 | 0,10270 € | 256,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06761 € | 676,10 € |
| 20.000 | 0,06599 € | 1.319,80 € |
| 30.000 | 0,06518 € | 1.955,40 € |
| 50.000 | 0,06428 € | 3.214,00 € |
| 70.000 | 0,06376 € | 4.463,20 € |
| 100.000 | 0,06326 € | 6.326,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

