
74LVC2G04GM,115 | |
|---|---|
DigiKey Part Number | 1727-7004-2-ND - Tape & Reel (TR) 1727-7004-1-ND - Cut Tape (CT) 1727-7004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GM,115 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ04L6X | onsemi | 1.878 | NC7WZ04L6XCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09280 € | 2,32 € |
| 100 | 0,07920 € | 7,92 € |
| 250 | 0,07248 € | 18,12 € |
| 500 | 0,06848 € | 34,24 € |
| 1.000 | 0,06519 € | 65,19 € |
| 2.500 | 0,06252 € | 156,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05961 € | 298,05 € |
| 10.000 | 0,05788 € | 578,80 € |
| 15.000 | 0,05702 € | 855,30 € |
| 25.000 | 0,05606 € | 1.401,50 € |
| 35.000 | 0,05550 € | 1.942,50 € |
| 50.000 | 0,05496 € | 2.748,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


