74LVC2G04GV,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.213
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.235
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 8.925
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.617
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.542
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.496
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.369
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.668
Unit Price: 2,93000 €
Datasheet
Inverter IC 2 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G04GV,165

DigiKey Part Number
74LVC2G04GV,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G04GV,165
Description
IC INVERTER 2CH 2-INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SC-74, SOT-457
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types