Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

74LVCH1T45GM,115 | |
|---|---|
DigiKey Part Number | 74LVCH1T45GM,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH1T45GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11171 € | 558,55 € |
| 10.000 | 0,10881 € | 1.088,10 € |
| 15.000 | 0,10736 € | 1.610,40 € |
| 25.000 | 0,10575 € | 2.643,75 € |
| 35.000 | 0,10481 € | 3.668,35 € |
| 50.000 | 0,10390 € | 5.195,00 € |
| Unit Price without VAT: | 0,11171 € |
|---|---|
| Unit Price with VAT: | 0,13070 € |









