


74LVC1G3157GXZ | |
|---|---|
DigiKey Part Number | 1727-8039-2-ND - Tape & Reel (TR) 1727-8039-1-ND - Cut Tape (CT) 1727-8039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GXZ |
Description | IC SWITCH SPDT X 1 10OHM 6X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157GXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08390 € | 8,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06108 € | 610,80 € |
| 20.000 | 0,05956 € | 1.191,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

