
74LVC1G175GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G175GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G175GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G175GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GS,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17000 € | 4,25 € |
| 100 | 0,14630 € | 14,63 € |
| 250 | 0,13500 € | 33,75 € |
| 500 | 0,12822 € | 64,11 € |
| 1.000 | 0,12261 € | 122,61 € |
| 2.500 | 0,12114 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08584 € | 429,20 € |
| 10.000 | 0,08351 € | 835,10 € |
| 15.000 | 0,08234 € | 1.235,10 € |
| 25.000 | 0,08104 € | 2.026,00 € |
| 35.000 | 0,08028 € | 2.809,80 € |
| 50.000 | 0,07956 € | 3.978,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

