
74LVC1G08GM,115 | |
|---|---|
DigiKey Part Number | 1727-3970-2-ND - Tape & Reel (TR) 1727-3970-1-ND - Cut Tape (CT) 1727-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GM,115 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G08GM,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08760 € | 2,19 € |
| 100 | 0,07470 € | 7,47 € |
| 250 | 0,06836 € | 17,09 € |
| 500 | 0,06456 € | 32,28 € |
| 1.000 | 0,06142 € | 61,42 € |
| 2.500 | 0,05873 € | 146,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05611 € | 280,55 € |
| 10.000 | 0,05447 € | 544,70 € |
| 15.000 | 0,05364 € | 804,60 € |
| 25.000 | 0,05273 € | 1.318,25 € |
| 35.000 | 0,05220 € | 1.827,00 € |
| 50.000 | 0,05169 € | 2.584,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |











