
74LVC1G02GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G02GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GN,132 |
Description | IC GATE NOR 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09892 € | 494,60 € |
| 10.000 | 0,09629 € | 962,90 € |
| 15.000 | 0,09498 € | 1.424,70 € |
| 25.000 | 0,09352 € | 2.338,00 € |
| 35.000 | 0,09267 € | 3.243,45 € |
| 50.000 | 0,09185 € | 4.592,50 € |
| Unit Price without VAT: | 0,09892 € |
|---|---|
| Unit Price with VAT: | 0,11574 € |

