
74LVC16240ADGG,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC16240ADGG,118TR-ND - Tape & Reel (TR) 1727-74LVC16240ADGG,118CT-ND - Cut Tape (CT) 1727-74LVC16240ADGG,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16240ADGG,118 |
Description | IC BUFFER INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66960 € | 16,74 € |
| 100 | 0,59190 € | 59,19 € |
| 250 | 0,55492 € | 138,73 € |
| 500 | 0,53764 € | 268,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49904 € | 998,08 € |
| 4.000 | 0,48658 € | 1.946,32 € |
| 6.000 | 0,48034 € | 2.882,04 € |
| 10.000 | 0,47343 € | 4.734,30 € |
| 14.000 | 0,46939 € | 6.571,46 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

