Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC162244ADGG:11

DigiKey Part Number
1727-74LVC162244ADGG:11TR-ND - Tape & Reel (TR)
1727-74LVC162244ADGG:11CT-ND - Cut Tape (CT)
1727-74LVC162244ADGG:11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC162244ADGG:11
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,49000 €4,90 €
250,44080 €11,02 €
1000,38660 €38,66 €
2500,36076 €90,19 €
5000,34520 €172,60 €
1.0000,34211 €342,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32037 €640,74 €
4.0000,31171 €1.246,84 €
6.0000,30738 €1.844,28 €
10.0000,30258 €3.025,80 €
14.0000,29978 €4.196,92 €
20.0000,29708 €5.941,60 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €