
74LVC126AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC126AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC126AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC126AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126AD-Q100J |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19200 € | 48,00 € |
| 500 | 0,18284 € | 91,42 € |
| 1.000 | 0,17592 € | 175,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14088 € | 352,20 € |
| 5.000 | 0,13672 € | 683,60 € |
| 7.500 | 0,13463 € | 1.009,73 € |
| 12.500 | 0,13233 € | 1.654,12 € |
| 17.500 | 0,13098 € | 2.292,15 € |
| 25.000 | 0,12968 € | 3.242,00 € |
| 62.500 | 0,12688 € | 7.930,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

