
74LVC126AD,118 | |
|---|---|
DigiKey Part Number | 1727-6365-2-ND - Tape & Reel (TR) 1727-6365-1-ND - Cut Tape (CT) 1727-6365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC126AD,118 |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC126AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,14140 € | 14,14 € |
| 250 | 0,13048 € | 32,62 € |
| 500 | 0,12386 € | 61,93 € |
| 1.000 | 0,11843 € | 118,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10910 € | 272,75 € |
| 5.000 | 0,10574 € | 528,70 € |
| 7.500 | 0,10405 € | 780,38 € |
| 12.500 | 0,10218 € | 1.277,25 € |
| 17.500 | 0,10109 € | 1.769,08 € |
| 25.000 | 0,10004 € | 2.501,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

