Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC125AD-Q100J

DigiKey Part Number
1727-74LVC125AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC125AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVC125AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC125AD-Q100J
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20700 €2,07 €
250,18360 €4,59 €
1000,15810 €15,81 €
2500,14608 €36,52 €
5000,13878 €69,39 €
1.0000,13280 €132,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11180 €279,50 €
5.0000,10837 €541,85 €
7.5000,10665 €799,88 €
12.5000,10474 €1.309,25 €
17.5000,10362 €1.813,35 €
25.0000,10255 €2.563,75 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €