
74LVC06AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-8023-2-ND - Tape & Reel (TR) 1727-8023-1-ND - Cut Tape (CT) 1727-8023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC06AD-Q100J |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package 14-SO |
Voltage - Supply 1.2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC06AS14-13 | Diodes Incorporated | 2.288 | 31-74LVC06AS14-13CT-ND | 0,28000 € | Similar |
| MC74LCX06DG | onsemi | 3.222 | MC74LCX06DGOS-ND | 0,41000 € | Similar |
| MC74LCX06DR2G | onsemi | 2.598 | 488-MC74LCX06DR2GCT-ND | 0,27000 € | Similar |
| SN74LVC06AD | Rochester Electronics, LLC | 26.350 | 2156-SN74LVC06AD-ND | 0,84000 € | Similar |
| SN74LVC06ADR | Texas Instruments | 71.130 | 296-14905-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14430 € | 14,43 € |
| 250 | 0,13320 € | 33,30 € |
| 500 | 0,12648 € | 63,24 € |
| 1.000 | 0,12096 € | 120,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11513 € | 287,82 € |
| 5.000 | 0,11162 € | 558,10 € |
| 7.500 | 0,10986 € | 823,95 € |
| 12.500 | 0,10791 € | 1.348,88 € |
| 17.500 | 0,10677 € | 1.868,48 € |
| 25.000 | 0,10567 € | 2.641,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

