74LVC00APW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 977
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 2.335
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 2.025
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.674
Unit Price: 0,69000 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC00APW-Q100J

DigiKey Part Number
1727-74LVC00APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC00APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC00APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC00APW-Q100J
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.12V ~ 0.8V
Mfr
Input Logic Level - High
1.08V ~ 2V
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
1.2V ~ 3.6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
40 µA
Base Product Number
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX00YTTRSTMicroelectronics977497-13477-1-ND0,87000 €Similar
MC74LCX00DTR2G-Qonsemi2.335488-MC74LCX00DTR2G-QCT-ND0,31000 €Similar
NLV74LCX00DTR2Gonsemi2.025488-NLV74LCX00DTR2GCT-ND0,42000 €Similar
SN74LVC00AQPWRG4Q1Texas Instruments1.674296-SN74LVC00AQPWRG4Q1CT-ND0,69000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14500 €1,45 €
250,12840 €3,21 €
1000,11000 €11,00 €
2500,10112 €25,28 €
5000,09584 €47,92 €
1.0000,09146 €91,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08684 €217,10 €
5.0000,08406 €420,30 €
7.5000,08267 €620,02 €
12.5000,08112 €1.014,00 €
17.5000,08022 €1.403,85 €
25.0000,07935 €1.983,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €