Similar
Similar
Similar
Similar

74LVC00APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC00APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC00APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC00APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00APW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX00YTTR | STMicroelectronics | 977 | 497-13477-1-ND | 0,87000 € | Similar |
| MC74LCX00DTR2G-Q | onsemi | 2.335 | 488-MC74LCX00DTR2G-QCT-ND | 0,31000 € | Similar |
| NLV74LCX00DTR2G | onsemi | 2.025 | 488-NLV74LCX00DTR2GCT-ND | 0,42000 € | Similar |
| SN74LVC00AQPWRG4Q1 | Texas Instruments | 1.674 | 296-SN74LVC00AQPWRG4Q1CT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12840 € | 3,21 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10112 € | 25,28 € |
| 500 | 0,09584 € | 47,92 € |
| 1.000 | 0,09146 € | 91,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08684 € | 217,10 € |
| 5.000 | 0,08406 € | 420,30 € |
| 7.500 | 0,08267 € | 620,02 € |
| 12.500 | 0,08112 € | 1.014,00 € |
| 17.500 | 0,08022 € | 1.403,85 € |
| 25.000 | 0,07935 € | 1.983,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |





