
74LV4053D,118 | |
|---|---|
DigiKey Part Number | 1727-2064-2-ND - Tape & Reel (TR) 1727-2064-1-ND - Cut Tape (CT) 1727-2064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4053D,118 |
Description | IC SWITCH SPDT X 3 105OHM 16SO |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 105Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 31ns, 24ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17600 € | 4,40 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,13996 € | 34,99 € |
| 500 | 0,13296 € | 66,48 € |
| 1.000 | 0,12720 € | 127,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12111 € | 302,77 € |
| 5.000 | 0,11744 € | 587,20 € |
| 7.500 | 0,11560 € | 867,00 € |
| 12.500 | 0,11356 € | 1.419,50 € |
| 17.500 | 0,11237 € | 1.966,47 € |
| 25.000 | 0,11123 € | 2.780,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

