
74LV00D,118 | |
|---|---|
DigiKey Part Number | 1727-6643-2-ND - Tape & Reel (TR) 1727-6643-1-ND - Cut Tape (CT) 1727-6643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14480 € | 3,62 € |
| 100 | 0,12420 € | 12,42 € |
| 250 | 0,11440 € | 28,60 € |
| 500 | 0,10852 € | 54,26 € |
| 1.000 | 0,10366 € | 103,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09854 € | 246,35 € |
| 5.000 | 0,09545 € | 477,25 € |
| 7.500 | 0,09390 € | 704,25 € |
| 12.500 | 0,09219 € | 1.152,38 € |
| 17.500 | 0,09119 € | 1.595,82 € |
| 25.000 | 0,09022 € | 2.255,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

