1 Circuit IC Switch 8:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4051PW,118

DigiKey Part Number
1727-4021-2-ND - Tape & Reel (TR)
1727-4021-1-ND - Cut Tape (CT)
1727-4021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4051PW,118
Description
IC MUX 8:1 85OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 29ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20000 €2,00 €
250,17760 €4,44 €
1000,15310 €15,31 €
2500,14136 €35,34 €
5000,13428 €67,14 €
1.0000,12847 €128,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12233 €305,82 €
5.0000,11863 €593,15 €
7.5000,11678 €875,85 €
12.5000,11472 €1.434,00 €
17.5000,11352 €1.986,60 €
25.0000,11237 €2.809,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €